Part Details for TL6330BF200Q by E-Switch Inc
Overview of TL6330BF200Q by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TL6330BF200Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK3420
|
Newark | Tactile Switch, 0.05A, 32Vdc, 200Gf, Product Range:Tl6330 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Rectangular Button, Actuating Force:200Gf, Contact Rating:50Ma At 32Vdc Rohs Compliant: Yes |E-Switch TL6330BF200Q RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5490 | Buy Now |
DISTI #
141-TL6330BF200Q-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 12000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3834 | Buy Now |
DISTI #
612-TL6330BF200Q
|
Mouser Electronics | Tactile Switches TACT, 50mA 32VDC, SPST-NO Off-(On), Surface Mount SMD (SMT) Tab RoHS: Compliant | 0 |
|
$0.3830 | Order Now |
DISTI #
73575220
|
RS | Tactile Switch 50mA of 32 VDC Operating Temperature -40 C To 85 C | E-Switch TL6330BF200Q RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3850 / $0.5140 | RFQ |
|
Future Electronics | TL6330 Series SPST 32 VDC 50 mA 200 gf PCB Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3750 | Buy Now |
|
Future Electronics | TL6330 Series SPST 32 VDC 50 mA 200 gf PCB Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3750 | Buy Now |
Part Details for TL6330BF200Q
TL6330BF200Q CAD Models
TL6330BF200Q Part Data Attributes
|
TL6330BF200Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL6330BF200Q
E-Switch Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 2.45N, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.25 mm | |
Body Breadth | 2.8 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 3.7 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.961 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |