-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK2573
|
Newark | Tactile Switch, 0.05A, 12Vdc, 160Gf, Product Range:Tl6800 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:Ip67 Rohs Compliant: Yes |E-Switch TL6800AF160QJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1500 |
|
$0.1860 | Buy Now |
DISTI #
141-TL6800AF160QJCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2421 In Stock |
|
$0.2330 / $0.4800 | Buy Now |
DISTI #
612-TL6800AF160QG
|
Mouser Electronics | Tactile Switches Tactile, SPST-NO, Off-(On), Surface Mount, IP67 RoHS: Compliant | 1405 |
|
$0.2330 / $0.4800 | Buy Now |
DISTI #
74853213
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, J-Lead, IP67, TL6800 Series | E-Switch TL6800AF160QJ RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.1975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy