Part Details for TL70010 by Altech Corporation
Overview of TL70010 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL70010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL70010-ND
|
DigiKey | TOWER LIGHT WALL MOUNT 400MM ALU Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$262.7600 | Buy Now |
DISTI #
845-TL70010
|
Mouser Electronics | Tower Lights Tower Light, wall mount | 0 |
|
$260.2600 / $260.3000 | Order Now |
DISTI #
70347384
|
RS | Light Tower, Wall Mount, 400mm, Aluminum Pole | Altech Corp TL70010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$264.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$235.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$237.3900 / $255.7500 | Buy Now |
DISTI #
10108158
|
TestEquity LLC | Altech TL70010 Aluminum Tower Light Base, 400 mm | 0 |
|
$339.1900 | Buy Now |