-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700-mA, 125-V, adjustable linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5591
|
Newark | Ic, Adj Regulator High V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:125V, Input Voltage Min:20V, Input Voltage Max:150V, Product Range:-, Output Current:700Ma, Output Rohs Compliant: Yes |Texas Instruments TL783CKCSE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$2.8500 / $5.6900 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
TL783CKCSE3
|
TME | IC: voltage regulator, adjustable, 1.25÷125V, 0.7A, TO220, THT Min Qty: 1 | 1003 |
|
$1.2300 / $2.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2102 |
|
RFQ | |
|
New Advantage Corporation | IC-783 V.REG ADJ 700mA TO220 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1042 |
|
$3.1400 / $3.3600 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 0.7A TO220-3 | 7200 |
|
$1.3715 / $1.7714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL783CKCSE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL783CKCSE3
Texas Instruments
700-mA, 125-V, adjustable linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 10 V | |
Input Voltage-Max | 125 V | |
Input Voltage-Min | 20 V | |
Input-Output Voltage Differential-Max | 125 V | |
Input-Output Voltage Differential-Min | 20 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.7 A | |
Output Voltage1-Max | 125 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8.7 mm |
This table gives cross-reference parts and alternative options found for TL783CKCSE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL783CKCSE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL783CKCE3 | Texas Instruments | Check for Price | 3 Pin 750mA Adjustable Positive Voltage Regulator with 125VIN 3-TO-220 0 to 125 | TL783CKCSE3 vs TL783CKCE3 |