-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700-mA, 125-V, adjustable linear voltage regulator 3-DDPAK/TO-263 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5592
|
Newark | Reg, Hi-Volt, Adj, D2Pak-3, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:125V, Input Voltage Min:20V, Input Voltage Max:125V, Product Range:-, Output Current:700Ma, Output Rohs Compliant: Yes |Texas Instruments TL783CKTTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
ComSIT USA | HIGH-VOLTAGE ADJUSTABLE REGULATOR Adjustable Positive Standard Regulator, 1.25V Min, 125V Max, BIPolar, PSSO3 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
SMC-TL783CKTTR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 964 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 76dB@120Hz 700mA Adjustable 1.25V~125V Positive electrode 125V TO-263-3 Voltage Regulators - Linear, Low Drop Out LDO Regulators ROHS | 126 |
|
$1.2497 / $2.0973 | Buy Now |
|
LCSC | 76dB(120Hz) 700mA Adjustable 1.25V125V Positive electrode 125V TO-263-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 87 |
|
$1.3023 / $2.0946 | Buy Now |
|
New Advantage Corporation | IC-783 V.REG ADJ 700mA TO263 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 670 |
|
$3.2600 / $3.4900 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 0.7A DDPAK | 18050 |
|
$1.1486 / $1.4835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL783CKTTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL783CKTTR
Texas Instruments
700-mA, 125-V, adjustable linear voltage regulator 3-DDPAK/TO-263 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 10 V | |
Input Voltage-Max | 125 V | |
Input Voltage-Min | 20 V | |
Input-Output Voltage Differential-Max | 125 V | |
Input-Output Voltage Differential-Min | 20 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.7 A | |
Output Voltage1-Max | 125 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 98% | |
Width | 9.015 mm |
This table gives cross-reference parts and alternative options found for TL783CKTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL783CKTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL783CKTTRG3 | Texas Instruments | Check for Price | 700-mA, 125-V, adjustable linear voltage regulator 3-DDPAK/TO-263 0 to 125 | TL783CKTTR vs TL783CKTTRG3 |