Part Details for TL8849F by Toshiba America Electronic Components
Overview of TL8849F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TL8849F
TL8849F CAD Models
TL8849F Part Data Attributes
|
TL8849F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TL8849F
Toshiba America Electronic Components
IC Y/C SEPARATOR IC, PDSO16, SOP-16, Signal Separator IC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | Y/C SEPARATOR IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for TL8849F
This table gives cross-reference parts and alternative options found for TL8849F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL8849F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC90A44F | IC Y/C SEPARATOR IC, PDSO16, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Signal Separator IC | Toshiba America Electronic Components | TL8849F vs TC90A44F |
ZXFV401N16TC | Sync Separator IC, PDSO16, SO-16 | Zetex / Diodes Inc | TL8849F vs ZXFV401N16TC |
EL4583AISZ-T7 | Sync Separator, 50% Slice, S-H, Filter, HOUT; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | TL8849F vs EL4583AISZ-T7 |
TDA9181P | IC Y/C SEPARATOR IC, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16, Signal Separator IC | NXP Semiconductors | TL8849F vs TDA9181P |
NJM2257M(T2) | SYNC SEPARATOR IC, PDSO16, MINI, PLASTIC, DMP-16 | New Japan Radio Co Ltd | TL8849F vs NJM2257M(T2) |
ZXFV4583N16TA | Sync Separator IC, PDSO16, MS-012AC, SO-16 | Zetex / Diodes Inc | TL8849F vs ZXFV4583N16TA |
EL4583CSZ | Sync Separator, 50% Slice, S-H, Filter, HOUT; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | TL8849F vs EL4583CSZ |
TDA9183T | IC Y/C SEPARATOR IC, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SOP-16, Signal Separator IC | NXP Semiconductors | TL8849F vs TDA9183T |
MM1797C | Y/C Separator IC, PDSO16, 0.65 MM PITCH, TSOP-16 | Mitsumi Electric Co Ltd | TL8849F vs MM1797C |
EL4583CSZ-T7 | Sync Separator, 50% Slice, S-H, Filter, HOUT; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | TL8849F vs EL4583CSZ-T7 |