-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 12-V, 12-MHz operational amplifier 8-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22843-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10563 In Stock |
|
$0.3125 / $0.9000 | Buy Now |
DISTI #
595-TL972IPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Output Rail-to-Rail Very-Lo-Noise RoHS: Compliant | 3183 |
|
$0.2940 / $0.7800 | Buy Now |
DISTI #
V72:2272_07378110
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2251 Container: Cut Strips | Americas - 2000 |
|
$0.2310 / $0.2960 | Buy Now |
DISTI #
65668606
|
Verical | Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin TSSOP T/R Min Qty: 20 Package Multiple: 1 Date Code: 2251 | Americas - 2000 |
|
$0.2310 / $0.2855 | Buy Now |
DISTI #
TL972IPWR
|
TME | IC: operational amplifier, 12MHz, TSSOP8, 2.7÷12VDC, reel,tape Min Qty: 1 | 246 |
|
$0.3060 / $0.8000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 12MHZ RRO 8TSSOP | 2000 |
|
RFQ | |
|
Chip1Cloud | OUTPUT RAIL-TO-RAIL VERY-LOW-NOISE OPERATIONAL AMPLIFIERS | 65000 |
|
RFQ | |
|
LCSC | Dual 200nA 12MHz TSSOP-8 Operational Amplifier ROHS | 1257 |
|
$0.3506 / $0.6072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL972IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL972IPWR
Texas Instruments
Dual, 12-V, 12-MHz operational amplifier 8-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.15 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 3.5 V/us | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 3160 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TL972IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL972IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL972IPW | Dual, 12-V, 12-MHz operational amplifier 8-TSSOP -40 to 125 | Texas Instruments | TL972IPWR vs TL972IPW |