Part Details for TLC/2.5A-101M-00 by FASTRON GmBH
Overview of TLC/2.5A-101M-00 by FASTRON GmBH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLC/2.5A-101M-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Toroid Line Choke - 86μH ±20% - 2.5A - DCR: 60mΩ - Through Hole RoHS: Compliant | 0 |
|
$1.4800 / $2.2300 | Buy Now |
|
NAC | Toroid Line Choke - Attributes: Inductance Value: 86?H, Tolerance: 20%, DCR max: 60m?, Rated DC Current: 2.5A, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 280 Package Multiple: 280 | 0 |
|
$1.4487 / $1.7000 | Buy Now |