Datasheets
TLC082CDGNR by: Texas Instruments

Dual, 16-V, 10-MHz, In to V- op amp 8-HVSSOP 0 to 70

Part Details for TLC082CDGNR by Texas Instruments

Overview of TLC082CDGNR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLC082CDGNR

Part # Distributor Description Stock Price Buy
DISTI # 296-7268-1-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.3600
  • 10 $2.1200
  • 25 $2.0000
  • 100 $1.7038
  • 250 $1.5998
  • 500 $1.3999
  • 1,000 $1.1599
  • 2,500 $1.0799
  • 5,000 $1.0399
$1.0399 / $2.3600 Buy Now
DISTI # 595-TLC082CDGNR
Mouser Electronics Operational Amplifiers - Op Amps Dual Wide Bandwidth Hi-Output Sngl Sply RoHS: Compliant 1636
  • 1 $2.4100
  • 10 $2.1100
  • 100 $1.7400
  • 250 $1.6400
  • 500 $1.4300
  • 1,000 $1.1900
  • 2,500 $1.0700
  • 5,000 $1.0300
$1.0300 / $2.4100 Buy Now
Ameya Holding Limited IC OPAMP GP 10MHZ 8MSOP 52135
RFQ

Part Details for TLC082CDGNR

TLC082CDGNR CAD Models

TLC082CDGNR Part Data Attributes

TLC082CDGNR Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC082CDGNR Texas Instruments Dual, 16-V, 10-MHz, In to V- op amp 8-HVSSOP 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description GREEN, PLASTIC, MSOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 1999-06-01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 110 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00005 µA
Input Offset Voltage-Max 1900 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e4
Length 3 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.07 mm
Slew Rate-Min 9.5 V/us
Slew Rate-Nom 16 V/us
Supply Current-Max 5 mA
Supply Voltage Limit-Max 17 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIMOS
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 10000
Voltage Gain-Min 100000
Wideband NO
Width 3 mm

Alternate Parts for TLC082CDGNR

This table gives cross-reference parts and alternative options found for TLC082CDGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC082CDGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLC082CDGN DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 Rochester Electronics LLC TLC082CDGNR vs TLC082CDGN
Part Number Description Manufacturer Compare
TLC082CDGN DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 Rochester Electronics LLC TLC082CDGNR vs TLC082CDGN
TLC082QDGNRQ1 Automotive-grade, dual, 16-V, 10-MHz op amp 8-HVSSOP -40 to 125 Texas Instruments TLC082CDGNR vs TLC082QDGNRQ1
TLC082IDGNR Dual, 16-V, 10-MHz, In to V- op amp 8-HVSSOP -40 to 125 Texas Instruments TLC082CDGNR vs TLC082IDGNR
TLC082IDGNR DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 Rochester Electronics LLC TLC082CDGNR vs TLC082IDGNR
TLC082IDGN DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 Rochester Electronics LLC TLC082CDGNR vs TLC082IDGN
TLC082IDGNRG4 Dual Wide Bandwidth High Output Drive Single Supply Op Amp 8-MSOP-PowerPAD -40 to 125 Texas Instruments TLC082CDGNR vs TLC082IDGNRG4
TLC082IDGNG4 Dual Wide Bandwidth High Output Drive Single Supply Op Amp 8-MSOP-PowerPAD -40 to 125 Texas Instruments TLC082CDGNR vs TLC082IDGNG4

TLC082CDGNR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC082CDGNR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC082CDGNR by Texas Instruments

  • Please alert me when TLC082CDGNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLC082CDGNR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC082CDGNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLC082CDGNR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC082CDGNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC082CDGNR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: