-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-V, 10-MHz, 1.4-mV offset voltage, In to V- op amp 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC084AIPWP-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 20HTSSOP Min Qty: 169 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15976 In Stock |
|
$1.7800 | Buy Now |
DISTI #
296-7282-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 20HTSSOP Min Qty: 169 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3057 | Buy Now |
DISTI #
595-TLC084AIPWP
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad High-Output RoHS: Compliant | 0 |
|
$2.2300 / $2.4100 | Order Now |
|
Rochester Electronics | TLC084A Quad 16V, 10MHz, improved offset, high output drive single supply op amp RoHS: Compliant Status: Active Min Qty: 1 | 15976 |
|
$1.5300 / $1.8000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 10MHZ 20HTSSOP | 8130 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC084AIPWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC084AIPWP
Texas Instruments
Quad, 16-V, 10-MHz, 1.4-mV offset voltage, In to V- op amp 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1999-06-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0007 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 1400 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 9.5 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLC084AIPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC084AIPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC084AIPWPRG4 | Quad Wide Bandwidth High Output Drive Single Supply Op Amp 20-HTSSOP -40 to 125 | Texas Instruments | TLC084AIPWP vs TLC084AIPWPRG4 |
TLC084AIPWPR | Quad, 16-V, 10-MHz, 1.4-mV offset voltage, In to V- op amp 20-HTSSOP -40 to 125 | Texas Instruments | TLC084AIPWP vs TLC084AIPWPR |
TLC084AIPWPR | QUAD OP-AMP, 2000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO20, GREEN, PLASTIC, HTSSOP-20 | Rochester Electronics LLC | TLC084AIPWP vs TLC084AIPWPR |
TLC084AIPWPG4 | QUAD OP-AMP, 2000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO20, GREEN, PLASTIC, HTSSOP-20 | Texas Instruments | TLC084AIPWP vs TLC084AIPWPG4 |
TLC084AIPWP | QUAD OP-AMP, 2000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO20, GREEN, PLASTIC, HTSSOP-20 | Rochester Electronics LLC | TLC084AIPWP vs TLC084AIPWP |