Datasheets
TLC2202IDG4 by: Texas Instruments

Dual Low-Noise Precision Rail-To-Rail Operational Amplifier 14-SOIC

Part Details for TLC2202IDG4 by Texas Instruments

Overview of TLC2202IDG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for TLC2202IDG4

TLC2202IDG4 CAD Models

TLC2202IDG4 Part Data Attributes

TLC2202IDG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC2202IDG4 Texas Instruments Dual Low-Noise Precision Rail-To-Rail Operational Amplifier 14-SOIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00015 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 115 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00006 µA
Input Offset Voltage-Max 1200 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -8 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 1 V/us
Slew Rate-Nom 2.7 V/us
Supply Current-Max 2.6 mA
Supply Voltage Limit-Max 8 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1900
Voltage Gain-Min 15000
Wideband NO
Width 3.9 mm

Alternate Parts for TLC2202IDG4

This table gives cross-reference parts and alternative options found for TLC2202IDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2202IDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLC2202IDR DUAL OP-AMP, 1200uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments TLC2202IDG4 vs TLC2202IDR
TLC2202ID Dual Low-Noise Precision Rail-To-Rail Operational Amplifier 14-SOIC Texas Instruments TLC2202IDG4 vs TLC2202ID
Part Number Description Manufacturer Compare
TLC2202ID Dual Low-Noise Precision Rail-To-Rail Operational Amplifier 14-SOIC Texas Instruments TLC2202IDG4 vs TLC2202ID
TLC2202IDR DUAL OP-AMP, 1200uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments TLC2202IDG4 vs TLC2202IDR
TLC2202IP Dual Low-Noise Precision Rail-To-Rail Operational Amplifier 8-PDIP Texas Instruments TLC2202IDG4 vs TLC2202IP

TLC2202IDG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC2202IDG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC2202IDG4 by Texas Instruments

  • Please alert me when TLC2202IDG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLC2202IDG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC2202IDG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLC2202IDG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC2202IDG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC2202IDG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: