-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-To-Rail Quad Operational Amplifier 14-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5018
|
Newark | Op-Amp, 200Khz, 0.12V/Us, Soic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:200Khz, Slew Rate:0.12V/Μs, Supply Voltage Range:± 2.2V To ± 8V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2254AIDR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1126 |
|
$3.2300 / $4.1800 | Buy Now |
DISTI #
296-26731-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2986 In Stock |
|
$1.3949 / $2.8900 | Buy Now |
DISTI #
595-TLC2254AIDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Rail-To-Rail Quad Op Amp RoHS: Compliant | 5319 |
|
$1.3900 / $2.8800 | Buy Now |
DISTI #
73475987
|
Verical | Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2306 | Americas - 2000 |
|
$1.3110 / $2.8330 | Buy Now |
DISTI #
TLC2254AIDR
|
TME | IC: operational amplifier, 200kHz, SO14, ±2.2÷8VDC, reel,tape Min Qty: 1 | 0 |
|
$1.4600 / $2.3500 | RFQ |
|
Ameya Holding Limited | TLC2254AIDR 运算放大器, 0.2MHz, CMOS、轨至轨输出, 5 V,9 V,12 V,15 V电源, 14针 SOIC封装 | 25246 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 210KHZ RRO 14SOIC | 42000 |
|
RFQ | |
DISTI #
3117852RL
|
element14 Asia-Pacific | OP-AMP, 200KHZ, 0.12V/US, SOIC-14 RoHS: Compliant Min Qty: 100 Container: Reel | 1126 |
|
$1.5183 / $2.2332 | Buy Now |
DISTI #
3117852
|
element14 Asia-Pacific | OP-AMP, 200KHZ, 0.12V/US, SOIC-14 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1126 |
|
$1.5183 / $3.0365 | Buy Now |
DISTI #
3117852
|
Farnell | OP-AMP, 200KHZ, 0.12V/US, SOIC-14 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 1126 |
|
$1.5094 / $3.2308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2254AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2254AIDR
Texas Instruments
Rail-To-Rail Quad Operational Amplifier 14-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 850 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.12 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC2254AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2254AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2254AID | Rail-To-Rail Quad Operational Amplifier 14-SOIC | Texas Instruments | TLC2254AIDR vs TLC2254AID |
TLC2254AQDG4 | QUAD OP-AMP, 1000uV OFFSET-MAX, 0.21MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TLC2254AIDR vs TLC2254AQDG4 |
TLC2254AIDG4 | Rail-To-Rail Quad Operational Amplifier 14-SOIC | Texas Instruments | TLC2254AIDR vs TLC2254AIDG4 |