-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 710-kHz, low-offset operational amplifier 8-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLC2262AIPWR
|
TME | IC: operational amplifier, 730kHz, Ch: 2, TSSOP8, reel,tape Min Qty: 1 | 0 |
|
$1.3300 / $2.0000 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 730KHZ RRO 8TSSOP | 4000 |
|
RFQ | |
|
LCSC | Dual 1pA 0.55V/us 730kHz TSSOP-8 Operational Amplifier ROHS | 48 |
|
$1.0920 / $1.2883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2262AIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2262AIPWR
Texas Instruments
Dual, 16-V, 710-kHz, low-offset operational amplifier 8-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0008 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.25 V/us | |
Slew Rate-Nom | 0.55 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 710 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLC2262AIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2262AIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC2262AIPW | Texas Instruments | $1.6970 | Dual, 16-V, 710-kHz, low-offset operational amplifier 8-TSSOP -40 to 125 | TLC2262AIPWR vs TLC2262AIPW |
TLC2262AIPWG4 | Texas Instruments | Check for Price | Advanced LinCMOS Rail-To-Rail Dual Operational Amplifier 8-TSSOP -40 to 125 | TLC2262AIPWR vs TLC2262AIPWG4 |
TLC2262CPWG4 | Texas Instruments | Check for Price | Dual, 16-V, 710-kHz operational amplifier 8-TSSOP 0 to 70 | TLC2262AIPWR vs TLC2262CPWG4 |
TS922AIYPT | STMicroelectronics | $0.7027 | Excellent audio performance / low distortion (0.005%) | TLC2262AIPWR vs TS922AIYPT |
TLC2262CPWR | Texas Instruments | Check for Price | Dual, 16-V, 710-kHz operational amplifier 8-TSSOP 0 to 70 | TLC2262AIPWR vs TLC2262CPWR |
TLV2262AIPWR | Texas Instruments | $1.3019 | Dual advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 8-TSSOP -40 to 125 | TLC2262AIPWR vs TLV2262AIPWR |
TLV2262AIPWRG4 | Texas Instruments | Check for Price | Advanced LinCMOS(TM) Rail-To-Rail Dual Operational Amplifier 8-TSSOP -40 to 125 | TLC2262AIPWR vs TLV2262AIPWRG4 |
TLV2262IPW | Texas Instruments | $0.9063 | Dual Rail-To-Rail Low-Voltage Low-Power Operational Amplifier 8-TSSOP -40 to 125 | TLC2262AIPWR vs TLV2262IPW |
TLC2262AIPWLE | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 1500uV OFFSET-MAX, 0.73MHz BAND WIDTH, PDSO8, PLASTIC, TSSOP-8 | TLC2262AIPWR vs TLC2262AIPWLE |
TLC2262CPW | Texas Instruments | Check for Price | Dual, 16-V, 710-kHz operational amplifier 8-TSSOP 0 to 70 | TLC2262AIPWR vs TLC2262CPW |