Part Details for TLC2262AMJG by Rochester Electronics LLC
Overview of TLC2262AMJG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC2262AMJG
TLC2262AMJG CAD Models
TLC2262AMJG Part Data Attributes
|
TLC2262AMJG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLC2262AMJG
Rochester Electronics LLC
DUAL OP-AMP, 1500uV OFFSET-MAX, 0.73MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.58 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | MIL-38535 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.55 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | MIL-38535 V | |
Unity Gain BW-Nom | 730 | |
Width | 7.62 mm |
Alternate Parts for TLC2262AMJG
This table gives cross-reference parts and alternative options found for TLC2262AMJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2262AMJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP249AZ/883 | DUAL OP-AMP, 1000uV OFFSET-MAX, 4.7MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | TLC2262AMJG vs OP249AZ/883 |
OP-07Z | IC OP-AMP, 200 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | TLC2262AMJG vs OP-07Z |
LT1013IP | DUAL OP-AMP, 550uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | TLC2262AMJG vs LT1013IP |
MXL1013IN8+ | DUAL OP-AMP, 1000uV OFFSET-MAX, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Rochester Electronics LLC | TLC2262AMJG vs MXL1013IN8+ |
LMC6482AMJ/883 | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | TLC2262AMJG vs LMC6482AMJ/883 |
OP297GP | DUAL OP-AMP, 400uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDIP8, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | TLC2262AMJG vs OP297GP |
MXL1013CN8+ | DUAL OP-AMP, 400uV OFFSET-MAX, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8 | Rochester Electronics LLC | TLC2262AMJG vs MXL1013CN8+ |
5962-9453401MPX | IC DUAL OP-AMP, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | TLC2262AMJG vs 5962-9453401MPX |
LMC6482AIN | IC DUAL OP-AMP, 750 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | TLC2262AMJG vs LMC6482AIN |
LMC6482AIN/NOPB | IC DUAL OP-AMP, 750 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | TLC2262AMJG vs LMC6482AIN/NOPB |