Part Details for TLC2652MJG by Texas Instruments
Overview of TLC2652MJG by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLC2652MJG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLC2652MJG-ND
|
DigiKey | PRECISION CHOPPER-STABILIZED ADV Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | TLC2652M-MIL Precision Chopper-Stabilized Advanced LinCMOS Operational Amplifier RoHS: Not Compliant Status: Active Min Qty: 1 | 280 |
|
$20.8100 / $24.4800 | Buy Now |
|
Ameya Holding Limited | 40 |
|
RFQ |
Part Details for TLC2652MJG
TLC2652MJG CAD Models
TLC2652MJG Part Data Attributes:
|
TLC2652MJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2652MJG
Texas Instruments
Precision Chopper-Stabilized Advanced LinCMOS™ Operational Amplifier 8-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.3 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1900 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for TLC2652MJG
This table gives cross-reference parts and alternative options found for TLC2652MJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2652MJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9089501MPX | OP-AMP, 10uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLC2652MJG vs 5962-9089501MPX |
TLC2652MJGB | Precision Chopper-Stabilized Advanced LinCMOS™ Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TLC2652MJG vs TLC2652MJGB |