There are no models available for this part yet.
Overview of TLC271CP by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TLC271CP by Rochester Electronics LLC
Part Data Attributes for TLC271CP by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
ROHS COMPLIANT, PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.00006 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Input Offset Voltage-Max
|
12000 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e4
|
Length
|
9.59 mm
|
Moisture Sensitivity Level
|
NOT APPLICABLE
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Nom
|
2.9 V/us
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
1700
|
Width
|
7.62 mm
|
Alternate Parts for TLC271CP
This table gives cross-reference parts and alternative options found for TLC271CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC271CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM812LARTZ-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | TLC271CP vs ADM812LARTZ-REEL7 |
ADM812LARTZ-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, TO-253AA, SOT-143, 4 PIN | Analog Devices Inc | TLC271CP vs ADM812LARTZ-REEL |
TLC27L2CP | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | TLC271CP vs TLC27L2CP |
ADM812LART-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Analog Devices Inc | TLC271CP vs ADM812LART-REEL7 |
FM812LUX | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO4, SOT-143, 4 PIN | Fairchild Semiconductor Corporation | TLC271CP vs FM812LUX |
ADM812LART-REEL-7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253D, SOT-143, 4 PIN, Power Management Circuit | Analog Devices Inc | TLC271CP vs ADM812LART-REEL-7 |
ADM812LART-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Analog Devices Inc | TLC271CP vs ADM812LART-REEL |
Related Parts for TLC271CP
-
TLC274BIDG4Operational Amplifiers
-
MKE15Z128VLH7Microcontrollers
-
ADUM1445ARQZOther Analog ICs
-
TL497ACPWRG4Switching Regulator or Controllers
-
TLC0831CPAnalog to Digital Converters
-
MC14051BCPGMultiplexers or Switches
-
STH3N150-2Power Field-Effect Transistors
-
TL7757CLPPower Management Circuits
-
TL489CPPeripheral Drivers