-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Precision Single Supply Operational Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9898
|
Newark | Op Amp, 1.7Mhz, 3.6V/Us, Soic-8, No. Of, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC277IDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3300 / $3.0200 | Buy Now |
DISTI #
296-26748-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8571 In Stock |
|
$1.2185 / $2.7600 | Buy Now |
DISTI #
595-TLC277IDR
|
Mouser Electronics | Precision Amplifiers Dual Precision Single Supply RoHS: Compliant | 2773 |
|
$1.2100 / $2.7600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 84 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | DUAL OP-AMP, 2000 uV OFFSET-MAX, 1.7 MHz BAND WIDTH, PDSO8 | 67 |
|
$0.9000 / $2.4000 | Buy Now |
DISTI #
TLC277IDR
|
TME | IC: operational amplifier, 3.1MHz, Ch: 2, SO8, ±2÷8VDC,4÷16VDC Min Qty: 1 | 0 |
|
$1.5100 / $2.2700 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 2.2MHZ 8SOIC | 108285 |
|
RFQ | |
|
ComSIT USA | LINCMOS PRECISION DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8 RoHS: Compliant | Europe - 550 |
|
RFQ | |
|
Chips Pulse Industry Limited | General Purpose 2 4V ~ 16V ±, 2V ~ 8V 2.2MHz 5.3 V/us SOIC-8 General Purpose Amplifiers RoHS Purchase Online, Ship Immediately | 36 |
|
$1.4482 / $1.5297 | Buy Now |
DISTI #
3117915
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.4585 / $2.9502 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC277IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC277IDR
Texas Instruments
Dual Precision Single Supply Operational Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 2.3 V/us | |
Slew Rate-Nom | 3.6 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1700 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC277IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC277IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC277ID | Dual Precision Single Supply Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TLC277IDR vs TLC277ID |
TLC277IDG4 | Dual Precision Single Supply Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TLC277IDR vs TLC277IDG4 |