-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 85-kHz, low power (10-µA/ch), 5-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26750-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3878 In Stock |
|
$0.6666 / $1.5700 | Buy Now |
DISTI #
2156-TLC27L2AIDR-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
401 In Stock |
|
$0.7600 | Buy Now |
DISTI #
595-TLC27L2AIDR
|
Mouser Electronics | Precision Amplifiers LinCMOS Precision Dual Op Amp RoHS: Compliant | 4898 |
|
$0.6660 / $1.2200 | Buy Now |
|
Rochester Electronics | TLC27L2A - LinCMOS Precision Dual Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 401 |
|
$0.6545 / $0.7700 | Buy Now |
DISTI #
TLC27L2AIDR
|
TME | IC: operational amplifier, 70÷130kHz, Ch: 2, SO8, ±2÷8VDC,4÷16VDC Min Qty: 1 | 0 |
|
$0.9500 / $1.4300 | RFQ |
|
Ameya Holding Limited | SOIC 8/I°/LINCMOS(TM> PRECISION DUAL OPERATIONAL AMPLIFIER | 10000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC CMOS 2 CIRCUIT 8SOIC | 250 |
|
$1.0614 / $1.6564 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC27L2AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27L2AIDR
Texas Instruments
Dual, 16-V, 85-kHz, low power (10-µA/ch), 5-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.02 V/us | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.054 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 85 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC27L2AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L2AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC27L2AID | Dual, 16-V, 85-kHz, low power (10-µA/ch), 5-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TLC27L2AIDR vs TLC27L2AID |
TLC27L2AIDG4 | LinCMOS(TM> Precision Dual Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TLC27L2AIDR vs TLC27L2AIDG4 |