-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 525-kHz, In to V- operational amplifier 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC27M2MD-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 444 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
15363 In Stock |
|
$0.6800 | Buy Now |
DISTI #
296-7410-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 444 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7090 | Buy Now |
DISTI #
595-TLC27M2MD
|
Mouser Electronics | Precision Amplifiers LiNCMOS Med Bias RoHS: Compliant | 0 |
|
$0.6040 / $1.5500 | Order Now |
|
Bristol Electronics | 145 |
|
RFQ | ||
|
Rochester Electronics | TLC27M2 Dual Precision Single Supply Low-Power Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 15363 |
|
$0.5801 / $0.6825 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 635KHZ 8SOIC | 4095 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC27M2MD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27M2MD
Texas Instruments
Dual, 16-V, 525-kHz, In to V- operational amplifier 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000035 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.46 V/us | |
Supply Current-Max | 0.56 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 525 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC27M2MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27M2MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC27M2MDG4 | Dual, 16-V, 525-kHz, In to V- operational amplifier 8-SOIC -55 to 125 | Texas Instruments | TLC27M2MD vs TLC27M2MDG4 |
TLC27M2MDRG4 | DUAL OP-AMP, 0.525MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | TLC27M2MD vs TLC27M2MDRG4 |
TLC27M2MDR | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.525MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | TLC27M2MD vs TLC27M2MDR |