-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Phase-locked loop systems 14-TSSOP -20 to 75
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19331-5-ND
|
DigiKey | IC PHASE LOCK LOOP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
122 In Stock |
|
$2.5872 / $5.1500 | Buy Now |
DISTI #
595-TLC2932AIPW
|
Mouser Electronics | Phase Locked Loops - PLL Phase Locked Loop Systems RoHS: Compliant | 351 |
|
$2.5800 / $5.1500 | Buy Now |
|
Quest Components | 472 |
|
$3.8730 / $7.7460 | Buy Now | |
|
Ameya Holding Limited | TLC2932AIPW 相位锁环路, 14针 TSSOP封装 | 5478 |
|
RFQ | |
|
ComSIT USA | HIGH PERFORMANCE PHASE-LOCKED LOOP Phase Locked Loop, CMOS, PDSO14 RoHS: Not Compliant | Europe - 21 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2932AIPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2932AIPW
Texas Instruments
Phase-locked loop systems 14-TSSOP -20 to 75
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3V AND 3.3V SUPPLY | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Frequency-Max | 55 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLC2932AIPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2932AIPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2932AIPWRG4 | Phase-Locked Loop Systems 14-TSSOP -20 to 75 | Texas Instruments | TLC2932AIPW vs TLC2932AIPWRG4 |
TLC2932IPWR | Phase Locked Loop 14-TSSOP | Texas Instruments | TLC2932AIPW vs TLC2932IPWR |
TLC2932AIPWG4 | Phase-locked loop systems 14-TSSOP -20 to 75 | Texas Instruments | TLC2932AIPW vs TLC2932AIPWG4 |
TLC2932IPWRG4 | Phase Locked Loop 14-TSSOP -40 to 85 | Texas Instruments | TLC2932AIPW vs TLC2932IPWRG4 |