Part Details for TLC2942IDB by Texas Instruments
Overview of TLC2942IDB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLC2942IDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC2942IDB-ND
|
DigiKey | PHASE LOCKED LOOP, PDSO38 Min Qty: 174 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
760 In Stock |
|
$1.7300 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Rochester Electronics | Phase Locked Loop, PDSO38 RoHS: Compliant Status: Obsolete Min Qty: 1 | 760 |
|
$1.4800 / $1.7400 | Buy Now |
Part Details for TLC2942IDB
TLC2942IDB CAD Models
TLC2942IDB Part Data Attributes
|
TLC2942IDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2942IDB
Texas Instruments
High-Performance Dual Phase-Locked Loop Building Block 38-SSOP
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-38 | |
Pin Count | 38 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE FROM A 4.75V TO 5.25V SUPPLY | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G38 | |
Length | 12.6 mm | |
Number of Functions | 2 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.15 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for TLC2942IDB
This table gives cross-reference parts and alternative options found for TLC2942IDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2942IDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2942IDB | PHASE LOCKED LOOP, 20 MHz, PDSO38, PLASTIC, SO-38 | Rochester Electronics LLC | TLC2942IDB vs TLC2942IDB |
TLC2942IDBR | High-Performance Dual Phase-Locked Loop Building Block 38-SSOP -40 to 85 | Texas Instruments | TLC2942IDB vs TLC2942IDBR |