Part Details for TLC2942IDBR by Texas Instruments
Overview of TLC2942IDBR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLC2942IDBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC2942IDBR-ND
|
DigiKey | PHASE LOCKED LOOP, CMOS, PDSO38 Min Qty: 174 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16000 In Stock |
|
$1.7300 | Buy Now |
|
Rochester Electronics | Phase Locked Loop, PDSO38 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16000 |
|
$1.4800 / $1.7400 | Buy Now |
Part Details for TLC2942IDBR
TLC2942IDBR CAD Models
TLC2942IDBR Part Data Attributes
|
TLC2942IDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2942IDBR
Texas Instruments
High-Performance Dual Phase-Locked Loop Building Block 38-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-38 | |
Pin Count | 38 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE FROM A 4.75V TO 5.25V SUPPLY | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G38 | |
Length | 12.6 mm | |
Number of Functions | 2 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP38,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.15 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TLC2942IDBR
This table gives cross-reference parts and alternative options found for TLC2942IDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2942IDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2942IDB | PHASE LOCKED LOOP, 20 MHz, PDSO38, PLASTIC, SO-38 | Rochester Electronics LLC | TLC2942IDBR vs TLC2942IDB |
TLC2942IDB | High-Performance Dual Phase-Locked Loop Building Block 38-SSOP | Texas Instruments | TLC2942IDBR vs TLC2942IDB |