Part Details for TLC339IPWRG4 by Texas Instruments
Overview of TLC339IPWRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLC339IPWRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1987 |
|
RFQ |
Part Details for TLC339IPWRG4
TLC339IPWRG4 CAD Models
TLC339IPWRG4 Part Data Attributes
|
TLC339IPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC339IPWRG4
Texas Instruments
Quad, Micropower, LinCMOS™ Comparator 14-TSSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2500 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.125 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for TLC339IPWRG4
This table gives cross-reference parts and alternative options found for TLC339IPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC339IPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS339GTR-E1 | Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, ROHS COMPLIANT, TSSOP-14 | Diodes Incorporated | TLC339IPWRG4 vs AS339GTR-E1 |
LM139PT | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, ROHS COMPLIANT, TSSOP-14 | STMicroelectronics | TLC339IPWRG4 vs LM139PT |
TLC339IPWG4 | QUAD COMPARATOR, 7000uV OFFSET-MAX, 2500ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | TLC339IPWRG4 vs TLC339IPWG4 |
AS339G-E1 | Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, ROHS COMPLIANT, TSSOP-14 | Diodes Incorporated | TLC339IPWRG4 vs AS339G-E1 |
TLC339CPWG4 | Quad, Micropower, LinCMOS™ Comparator 14-TSSOP | Texas Instruments | TLC339IPWRG4 vs TLC339CPWG4 |
LM239PWRG4 | Quad differential comparator, commercial grade 14-TSSOP -25 to 85 | Texas Instruments | TLC339IPWRG4 vs LM239PWRG4 |