-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Low Voltage, LinCMOS™ Differential Comparator 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38274-1-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5107 / $1.3200 | Buy Now |
DISTI #
595-TLC352CDR
|
Mouser Electronics | Analog Comparators Dual Low Vltg LinCMOS Differential RoHS: Compliant | 0 |
|
$0.5100 / $0.5580 | Order Now |
|
Rochester Electronics | TLC352 Dual, Low Voltage, LinCMOS Differential Comparator RoHS: Compliant Status: Active Min Qty: 1 | 220 |
|
$0.4896 / $0.5760 | Buy Now |
DISTI #
TLC352CDR
|
TME | IC: comparator, Cmp: 2, 1.5÷18V, SMT, SO8, reel,tape, OUT: open drain Min Qty: 1 | 0 |
|
$0.6800 / $1.0700 | RFQ |
|
Ameya Holding Limited | IC DIFF VOLT COMP DUAL 8-SOIC | 735134 |
|
RFQ | |
|
LCSC | 5mV 5pA SOIC-8 Comparators ROHS | 17 |
|
$1.2442 / $1.8648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC352CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC352CDR
Texas Instruments
Dual, Low Voltage, LinCMOS™ Differential Comparator 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 650 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC352CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC352CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC352CD | Dual, Low Voltage, LinCMOS™ Differential Comparator 8-SOIC 0 to 70 | Texas Instruments | TLC352CDR vs TLC352CD |
TLC372CD | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC 0 to 70 | Texas Instruments | TLC352CDR vs TLC372CD |