Part Details for TLC3702CPWLE by Texas Instruments
Overview of TLC3702CPWLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLC3702CPWLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Comparator, 2 Func, 6500uV Offset-Max, 2700ns Response Time, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 292 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for TLC3702CPWLE
TLC3702CPWLE CAD Models
TLC3702CPWLE Part Data Attributes:
|
TLC3702CPWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC3702CPWLE
Texas Instruments
Dual, Micropower, Push-Pull Outputs, LinCMOS(TM) Voltage Comparator 8-TSSOP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2700 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TLC3702CPWLE
This table gives cross-reference parts and alternative options found for TLC3702CPWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC3702CPWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC3702IPW | Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85 | Texas Instruments | TLC3702CPWLE vs TLC3702IPW |
TLC3702IPWLE | DUAL COMPARATOR, 7000uV OFFSET-MAX, 1100ns RESPONSE TIME, PDSO8, TSSOP-8 | Texas Instruments | TLC3702CPWLE vs TLC3702IPWLE |
TLC3702CPWRG4 | Dual, Micropower, Push-Pull Outputs, LinCMOS Voltage Comparator 8-TSSOP 0 to 70 | Texas Instruments | TLC3702CPWLE vs TLC3702CPWRG4 |