-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power LinCMOS™ Quad Comparator with Totem Pole Output 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC3704MJB-ND
|
DigiKey | TLC3704M LOW-POWER LINCMOS QUAD Min Qty: 11 Container: Bulk MARKETPLACE PRODUCT |
3877 In Stock |
|
$28.1100 | Buy Now |
DISTI #
296-TLC3704MJB-ND
|
DigiKey | LOW-POWER LINCMOS QUAD COMPARATO Lead time: 6 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | TLC3704M Low-Power LinCMOS Quad Comparator with Totem Pole Output - Dual marked (5962-9096901MCA) RoHS: Not Compliant Status: Active Min Qty: 1 | 3877 |
|
$24.1200 / $28.3800 | Buy Now |
|
Ameya Holding Limited | 14522 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC3704MJB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC3704MJB
Texas Instruments
Low-Power LinCMOS™ Quad Comparator with Totem Pole Output 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | PUSH-PULL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2700 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC3704MJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC3704MJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9096901MCX | QUAD COMPARATOR, 10000uV OFFSET-MAX, 2700ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TLC3704MJB vs 5962-9096901MCX |
5962-9096901MCA | Low-Power LinCMOS™ Quad Comparator with Totem Pole Output 14-CDIP -55 to 125 | Texas Instruments | TLC3704MJB vs 5962-9096901MCA |