-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Micropower, LinCMOS™ Voltage Comparator 8-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC393CPS-TI-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SO Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
7693 In Stock |
|
$0.7600 | Buy Now |
DISTI #
TLC393CPS-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SO Min Qty: 1 Lead time: 6 Weeks Container: Tube |
122 In Stock |
|
$1.1359 / $1.5700 | Buy Now |
DISTI #
595-TLC393CPS
|
Mouser Electronics | Analog Comparators Dual Micropower LinCMOS RoHS: Compliant | 553 |
|
$0.6660 / $1.5700 | Buy Now |
|
Rochester Electronics | Comparator, 2 Func, 6500uV Offset-Max, 2500ns Response Time, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 7693 |
|
$0.6545 / $0.7700 | Buy Now |
|
Ameya Holding Limited | IC VOLT COMPARATOR DUAL 8SO | 17780 |
|
RFQ | |
|
Chip1Cloud | IC VOLT COMPARATOR DUAL 8SO | 9000 |
|
RFQ | |
DISTI #
C1S746200046463
|
Chip1Stop | Comparator Dual 16V 8-Pin SOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 10 |
|
$0.3050 / $0.3190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC393CPS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC393CPS
Texas Instruments
Dual, Micropower, LinCMOS™ Voltage Comparator 8-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.000002 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2500 ns | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TLC393CPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC393CPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393APSRG4 | Dual Differential Comparator 8-SO 0 to 70 | Texas Instruments | TLC393CPS vs LM393APSRG4 |
NJM2403M | Comparator, 2 Func, 10000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | TLC393CPS vs NJM2403M |
TLC393CPSRG4 | Dual, Micropower, LinCMOS(TM) Voltage Comparator 8-SO 0 to 70 | Texas Instruments | TLC393CPS vs TLC393CPSRG4 |