-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Micropower, LinCMOS™ Voltage Comparator 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC393IP-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
6915 In Stock |
|
$0.7900 | Buy Now |
DISTI #
296-10320-5-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
134 In Stock |
|
$0.7182 / $1.6300 | Buy Now |
DISTI #
595-TLC393IP
|
Mouser Electronics | Analog Comparators Dual Voltage RoHS: Compliant | 290 |
|
$0.6900 / $1.6200 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, DIP | 10 |
|
$1.1700 / $1.2718 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, DIP | 280 |
|
$1.0174 / $2.0348 | Buy Now |
|
Rochester Electronics | TLC393 Dual, Micropower, LinCMOS Voltage Comparator RoHS: Compliant Status: Active Min Qty: 1 | 6915 |
|
$0.6780 / $0.7977 | Buy Now |
DISTI #
TLC393IP
|
TME | IC: comparator, low-power, Cmp: 2, 2.5us, 3÷16V, THT, DIP8 Min Qty: 1 | 213 |
|
$1.0000 / $1.3900 | Buy Now |
|
Ameya Holding Limited | IC: comparator, low-power, No.of comp: 2, 2.5us, 3÷16V, THT, DIP8 | 240 |
|
RFQ | |
|
Chip1Cloud | DUAL MICROPOWER LinCMOSE VOLTAGE COMPARATOR | IC VOLT COMPARATOR DUAL 8-DIP | 1640 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$2.0000 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC393IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC393IP
Texas Instruments
Dual, Micropower, LinCMOS™ Voltage Comparator 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1988-03-17 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.000002 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2500 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC393IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC393IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC393IPE4 | Dual, Micropower, LinCMOS™ Voltage Comparator 8-PDIP -40 to 85 | Texas Instruments | TLC393IP vs TLC393IPE4 |