Part Details for TLC4501AQDR by Texas Instruments
Overview of TLC4501AQDR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC4501AQDR
TLC4501AQDR CAD Models
TLC4501AQDR Part Data Attributes:
|
TLC4501AQDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC4501AQDR
Texas Instruments
Advanced LinEPIC Self-Calibrating (Self-Cal) Precision Operational Amplifier 8-SOIC -40 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 40 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4700 | |
Voltage Gain-Min | 200000 | |
Width | 3.9 mm |
Alternate Parts for TLC4501AQDR
This table gives cross-reference parts and alternative options found for TLC4501AQDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC4501AQDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC4501AID | OP-AMP, 40uV OFFSET-MAX, 4.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TLC4501AQDR vs TLC4501AID |
TLC4501AID | Advanced LinEPIC Self-Calibrating (Self-Cal) Precision Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLC4501AQDR vs TLC4501AID |
TLC4501AIDRG4 | OP-AMP, 40uV OFFSET-MAX, 4.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TLC4501AQDR vs TLC4501AIDRG4 |
TLC4501AIDG4 | Advanced LinEPIC Self-Calibrating (Self-Cal) Precision Operational Amplifier 8-SOIC | Texas Instruments | TLC4501AQDR vs TLC4501AIDG4 |