-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC555QDR by Texas Instruments is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC555QDR | Texas Instruments | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 125 | |
TLC555QDRQ1 | Texas Instruments | Automotive LinCMOS TIMER 8-SOIC -40 to 125 | |
TLC555QDRG4 | Texas Instruments | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3121212RL
|
Farnell | TIMER, 2.1MHZ, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 2079 |
|
$0.4582 / $0.5239 | Buy Now |
DISTI #
3121212
|
Farnell | TIMER, 2.1MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 2079 |
|
$0.4582 / $0.9518 | Buy Now |
|
Bristol Electronics | 332 |
|
RFQ | ||
|
ComSIT USA | LINCMOS TIMER 1 Func, 1.2MHz, CMOS, PDSO8 RoHS: Compliant |
|
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2389 |
|
RFQ | |
DISTI #
C1S746202671722
|
Chip1Stop | Standard Timer Single 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1216 |
|
$0.3150 / $0.6620 | Buy Now |
|
LCSC | 2.1MHz SOIC-8 Timers / Counters ROHS | 34 |
|
$0.4711 / $0.8082 | Buy Now |
|
Win Source Electronics | IC OSC SGL TIMER 2.1MHZ 8-SOIC | 199904 |
|
$0.4302 / $0.5556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC555QDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC555QDR
Texas Instruments
2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE AT 15 V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 1.2 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.7 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC555QDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC555QDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC555IDRG4 | Texas Instruments | Check for Price | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 85 | TLC555QDR vs TLC555IDRG4 |
SE555D | STMicroelectronics | $0.1599 | PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 | TLC555QDR vs SE555D |
SA555DT | STMicroelectronics | Check for Price | General purpose single bipolar timer | TLC555QDR vs SA555DT |
SE555DT | STMicroelectronics | Check for Price | PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 | TLC555QDR vs SE555DT |
TLC555CD | Texas Instruments | $0.4199 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC 0 to 70 | TLC555QDR vs TLC555CD |
MC1455D | onsemi | Check for Price | Timer Circuit, SOIC-8 Narrow Body, 98-TUBE | TLC555QDR vs MC1455D |
ICM7555ID,623 | NXP Semiconductors | Check for Price | ICM7555IDSOT96-1 | TLC555QDR vs ICM7555ID,623 |
ICM7555CD | NXP Semiconductors | Check for Price | IC PULSE, 0.5 MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Analog Waveform Generation Function | TLC555QDR vs ICM7555CD |
KA555D | Fairchild Semiconductor Corporation | Check for Price | 1 Func, BIPolar, PDSO8, SOP-8 | TLC555QDR vs KA555D |
935290988112 | NXP Semiconductors | Check for Price | PULSE, 0.5MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | TLC555QDR vs 935290988112 |