-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC5615CDR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC5615CDR | Texas Instruments | 10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLC5615 10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset RoHS: Compliant Status: Active Min Qty: 1 | 9325 |
|
$2.9800 / $3.5000 | Buy Now |
|
Win Source Electronics | IC DAC 10BIT SRL-IN V-OUT 8-SOIC | 3560 |
|
$3.3231 / $4.9846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5615CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5615CDR
Texas Instruments
10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.1 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.075 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 12.5 µs | |
Settling Time-Nom (tstl) | 12.5 µs | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC5615CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5615CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC5615ID | Texas Instruments | $3.0068 | 10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-SOIC -40 to 85 | TLC5615CDR vs TLC5615ID |
TLC5615IDG4 | Texas Instruments | Check for Price | 10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-SOIC -40 to 85 | TLC5615CDR vs TLC5615IDG4 |
TLC5615CD | Texas Instruments | $3.3090 | 10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-SOIC 0 to 70 | TLC5615CDR vs TLC5615CD |