-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Fast-Mode Plus (FM+) I2C-Bus constant-current LED sink driver 28-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23354-1-ND
|
DigiKey | IC LED DRV LIN I2C 120MA 28TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4959 In Stock |
|
$0.9835 / $2.3200 | Buy Now |
DISTI #
595-TLC59116IPWR
|
Mouser Electronics | LED Lighting Drivers 16Ch Fm I2C Bus Cons Crnt LED Sink Drvr RoHS: Compliant | 30473 |
|
$1.0800 / $2.3200 | Buy Now |
|
Bristol Electronics | 954 |
|
RFQ | ||
|
Ameya Holding Limited | TLC59116IPWR 16数字 16段 LED 驱动器, 3.3 V、5 V, 28引脚 TSSOP封装 | 867 |
|
RFQ | |
|
ComSIT USA | 16-CHANNEL FM PLUS I2C-BUS CONSTANT-CURRENT LED SINK DRIVER LED Driver, 16-Segment, PDSO28 RoHS: Compliant | Europe - 5750 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC LED DRV LIN I2C 120MA 28TSSOP | 1319 |
|
$0.5747 / $0.9636 | Buy Now |
|
Win Source Electronics | LED Driver 16 Segment 3700uA Supply Current 28-Pin TSSOP T/R / IC LED DRIVER LINEAR DIM 28TSSOP | 200000 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC59116IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC59116IPWR
Texas Instruments
16-bit Fast-Mode Plus (FM+) I2C-Bus constant-current LED sink driver 28-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 0.1 MHz |
This table gives cross-reference parts and alternative options found for TLC59116IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC59116IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC59116IPWRG4 | 16-Bit Fast-Mode Plus (FM+) I2C-Bus Constant-Current LED Sink Driver 28-TSSOP -40 to 85 | Texas Instruments | TLC59116IPWR vs TLC59116IPWRG4 |