-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit Parallel In/Out Darlington source driver with Latch and Enhanced Hold Time 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC59213AIPWR-ND
|
DigiKey | IC DRIVER 8BIT PAR I/O 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9112 In Stock |
|
$0.9500 | Buy Now |
DISTI #
296-27313-1-ND
|
DigiKey | IC DRIVER 8BIT PAR I/O 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1681 In Stock |
|
$0.8269 / $1.9500 | Buy Now |
DISTI #
595-TLC59213AIPWR
|
Mouser Electronics | LED Lighting Drivers 8B Parallel In/Out Darl Source Driver RoHS: Compliant | 2003 |
|
$0.8590 / $1.9500 | Buy Now |
|
Rochester Electronics | TLC59213A 8-Bit Parallel In/Out Darlington Source Driver With Latch and Enhanced Hold Time RoHS: Compliant Status: Active Min Qty: 1 | 9112 |
|
$0.8119 / $0.9552 | Buy Now |
|
Ameya Holding Limited | IC DRIVER 8BIT PAR I/O 20TSSOP | 43726 |
|
RFQ | |
|
Chip1Cloud | IC DRIVER 8BIT PAR I/O 20TSSOP / D-Type Latch 1 Channel 8:8 IC Tri-State 20-TSSOP | 4430 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC DRIVER 8BIT PAR I/O 20TSSOP | 150 |
|
$1.0716 / $1.6813 | Buy Now |
|
LCSC | 4.5V13.2V D-Typelocking Latch TSSOP-20 Latches ROHS | 150 |
|
$1.0935 / $1.7156 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC59213AIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC59213AIPWR
Texas Instruments
8-bit Parallel In/Out Darlington source driver with Latch and Enhanced Hold Time 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 250 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLC59213AIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC59213AIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC59213AIPW | 8-bit Parallel In/Out Darlington source driver with Latch and Enhanced Hold Time 20-TSSOP | Texas Instruments | TLC59213AIPWR vs TLC59213AIPW |