-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-channel LED driver with 20Mhz data transfer rate with dot correctionn 32-HTSSOP -20 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC5922DAPR by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC5922DAPRG4 | Texas Instruments | 16-Channel LED Driver w/DOT Correction 32-HTSSOP -20 to 85 | |
TLC5922DAPR | Texas Instruments | 16-Channel LED Driver w/DOT Correction 32-HTSSOP -20 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Rochester Electronics | TLC5922 16-Channel LED Driver w/DOT Correction RoHS: Compliant Status: Active Min Qty: 1 | 330 |
|
$1.5200 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5922DAPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5922DAPR
Texas Instruments
16-channel LED driver with 20Mhz data transfer rate with dot correctionn 32-HTSSOP -20 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for TLC5922DAPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5922DAPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC5922DAP | Texas Instruments | $2.1408 | 16-channel LED driver with 20Mhz data transfer rate with dot correctionn 32-HTSSOP -20 to 85 | TLC5922DAPR vs TLC5922DAP |
TLC5922DAPG4 | Texas Instruments | Check for Price | 16-channel LED driver with 20Mhz data transfer rate with dot correctionn 32-HTSSOP -20 to 85 | TLC5922DAPR vs TLC5922DAPG4 |
STP16CPPS05TTR | STMicroelectronics | $1.4813 | Low voltage 16-bit constant current LED sink driver with auto power-saving | TLC5922DAPR vs STP16CPPS05TTR |
STP16CPP05XTTR | STMicroelectronics | $1.6338 | Low-voltage 16-bit constant current LED sink driver | TLC5922DAPR vs STP16CPP05XTTR |
STP16CPPS05XTTR | STMicroelectronics | Check for Price | Low voltage 16-bit constant current LED sink driver with auto power-saving | TLC5922DAPR vs STP16CPPS05XTTR |