-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-channel, constant-current LED driver without LED open Detection 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5388
|
Newark | Led Driver, Constant Current, Ssop-24, Device Topology:Constant Current, Input Voltage Min:3V, Input Voltage Max:5.5V, Output Voltage Max:17V, Output Current Max:35Ma, Switching Frequency:-, No. Of Outputs:16Outputs, Ic Mounting:Smd, rohs Compliant: Yes |TEXAS INSTRUMENTS TLC59281DBQR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1077 |
|
$1.1300 / $1.4700 | Buy Now |
DISTI #
296-25789-1-ND
|
DigiKey | IC LED DRIVER LINEAR 35MA 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13959 In Stock |
|
$0.4887 / $1.2600 | Buy Now |
DISTI #
595-TLC59281DBQR
|
Mouser Electronics | LED Lighting Drivers 16-Channel Constant Current LED Driver RoHS: Compliant | 25210 |
|
$0.4810 / $0.8700 | Buy Now |
DISTI #
TLC59281DBQR
|
TME | IC: driver, LED driver, SSOP24, 17V, Ch: 16, 35mA, Usup: 3÷5.5V Min Qty: 1 | 0 |
|
$0.6800 / $1.0100 | RFQ |
|
Ameya Holding Limited | TLC59281DBQR 16段 LED 驱动器, 3 → 5.5 V, 24引脚 SSOP封装 | 13834 |
|
RFQ | |
DISTI #
3006027
|
element14 Asia-Pacific | LED DRIVER, CONSTANT CURRENT, SSOP-24 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1077 |
|
$0.5350 / $0.9541 | Buy Now |
DISTI #
3006027RL
|
element14 Asia-Pacific | LED DRIVER, CONSTANT CURRENT, SSOP-24 RoHS: Compliant Min Qty: 100 Container: Reel | 1077 |
|
$0.5350 / $0.6979 | Buy Now |
DISTI #
3006027RL
|
Farnell | LED DRIVER, CONSTANT CURRENT, SSOP-24 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 1077 |
|
$0.5095 / $0.6506 | Buy Now |
DISTI #
3006027
|
Farnell | LED DRIVER, CONSTANT CURRENT, SSOP-24 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 1077 |
|
$0.5095 / $1.0040 | Buy Now |
|
Sense Electronic Company Limited | SSOP24 | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC59281DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC59281DBQR
Texas Instruments
16-channel, constant-current LED driver without LED open Detection 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 35 MHz |
This table gives cross-reference parts and alternative options found for TLC59281DBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC59281DBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC59281DBQ | 16-channel, constant-current LED driver without LED open Detection 24-SSOP -40 to 85 | Texas Instruments | TLC59281DBQR vs TLC59281DBQ |