-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 Channel LED Driver with Dot Correction and Grayscale PWM Control 32-VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5941RHBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5941RHBRG4
Texas Instruments
16 Channel LED Driver with Dot Correction and Grayscale PWM Control 32-VQFN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for TLC5941RHBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5941RHBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC59116IRHBR | 16-bit Fast-Mode Plus (FM+) I2C-Bus constant-current LED sink driver 32-VQFN -40 to 85 | Texas Instruments | TLC5941RHBRG4 vs TLC59116IRHBR |
TLC59116ITPWTQ1 | Automotive 16-channel FM+ I2C-Bus constant-current LED sink driver 28-TSSOP -40 to 105 | Texas Instruments | TLC5941RHBRG4 vs TLC59116ITPWTQ1 |
TLC5941PWPR | 16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP | Texas Instruments | TLC5941RHBRG4 vs TLC5941PWPR |
TLC5941PWPRG4 | 16 Channel LED Driver with Dot Correction and Grayscale PWM Control 28-HTSSOP | Texas Instruments | TLC5941RHBRG4 vs TLC5941PWPRG4 |
TLC5941QPWPRQ1 | Automotive catalog 16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP -40 to 125 | Texas Instruments | TLC5941RHBRG4 vs TLC5941QPWPRQ1 |
CAT4016VSR-T2 | LED Driver, 16-Channel, Constant Current, QSOP 24, 150 mils, 2000-REEL | onsemi | TLC5941RHBRG4 vs CAT4016VSR-T2 |
TLC5941PWP | 16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP -40 to 85 | Texas Instruments | TLC5941RHBRG4 vs TLC5941PWP |