-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-channel, 12-bit PWM LED driver with internal Oscillator 32-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1335
|
Newark | Ic, Led Driver Linear 32-Tssop, Device Topology:Constant Current, Input Voltage Min:3V, Input Voltage Max:5.5V, Output Voltage Max:30V, Output Current Max:30Ma, Switching Frequency:30Mhz, No. Of Outputs:24Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5947DAP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 502 |
|
$2.3700 / $3.3300 | Buy Now |
DISTI #
296-23576-5-ND
|
DigiKey | IC LED DRVR LINEAR 30MA 32HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
48344 In Stock |
|
$2.1774 / $3.3800 | Buy Now |
DISTI #
595-TLC5947DAP
|
Mouser Electronics | LED Lighting Drivers 24Ch 12B PWM LED Drvr RoHS: Compliant | 623 |
|
$2.1700 / $3.2000 | Buy Now |
DISTI #
65137505
|
Verical | LED Driver 90000uA Supply Current 32-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2242 | Americas - 4 |
|
$2.6540 | Buy Now |
|
Quest Components | 1714 |
|
$2.7960 / $5.5920 | Buy Now | |
DISTI #
C1S746204969968
|
Chip1Stop | LED Drivers RoHS: Compliant pbFree: Yes | 4 |
|
$3.0500 | Buy Now |
|
LCSC | HTSSOP-32-EP-6.1mm LED Drivers ROHS | 7 |
|
$2.5602 / $3.3599 | Buy Now |
|
Win Source Electronics | 24-Channel, 12-Bit PWM LED Driver with | IC LED DRIVER LIN 30MA 32HTSSOP | 9100 |
|
$9.7020 / $14.5530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5947DAP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5947DAP
Texas Instruments
24-channel, 12-bit PWM LED driver with internal Oscillator 32-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Channels | 24 | |
Number of Functions | 1 | |
Number of Segments | 24 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for TLC5947DAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5947DAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5947DAPR | 24-channel, 12-bit PWM LED driver with internal Oscillator 32-HTSSOP -40 to 85 | Texas Instruments | TLC5947DAP vs TLC5947DAPR |
TLC5947DAPRG4 | 24-channel, 12-bit PWM LED driver with internal Oscillator 32-HTSSOP -40 to 85 | Texas Instruments | TLC5947DAP vs TLC5947DAPRG4 |