-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-channel, 16-bit PWM LED driver with 6-bit global brightness 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC59482DBQ-ND
|
DigiKey | IC LED DRIVER LINEAR 45MA 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11050 In Stock |
|
$1.2200 | Buy Now |
DISTI #
TLC59482DBQ-ND
|
DigiKey | IC LED DRIVER LINEAR 45MA 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
126 In Stock |
|
$1.1703 / $2.5500 | Buy Now |
DISTI #
595-TLC59482DBQ
|
Mouser Electronics | LED Display Drivers 16-channel, 16-bit PWM LED driver with 6-bit global brightness 24-SSOP -40 to 85 RoHS: Compliant | 170 |
|
$1.0500 / $1.7700 | Buy Now |
|
Rochester Electronics | TLC59482 16-Channel, 16-Bit PWM LED Driver with 6-Bit Global Brightness RoHS: Compliant Status: Active Min Qty: 1 | 11050 |
|
$1.0500 / $1.2300 | Buy Now |
|
Win Source Electronics | IC LED DRIVER LINEAR 45MA 24SSOP / LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP | 50251 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC59482DBQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC59482DBQ
Texas Instruments
16-channel, 16-bit PWM LED driver with 6-bit global brightness 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 13.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 33 MHz |
This table gives cross-reference parts and alternative options found for TLC59482DBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC59482DBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC59482DBQR | 16-channel, 16-bit PWM LED driver with 6-bit global brightness 24-SSOP -40 to 85 | Texas Instruments | TLC59482DBQ vs TLC59482DBQR |