-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-channel, 16-bit PWM LED driver with 6-bit global brightness 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40585-1-ND
|
DigiKey | IC LED DRIVER LINEAR 45MA 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9244 / $2.1000 | Buy Now |
DISTI #
595-TLC59482DBQR
|
Mouser Electronics | LED Display Drivers 16-channel, 16-bit PWM LED driver with 6-bit global brightness 24-SSOP -40 to 85 RoHS: Compliant | 1778 |
|
$0.9240 / $2.1000 | Buy Now |
|
Ameya Holding Limited | LED Driver IC 16 Output Linear Shift Register 45mA 24-SSOP | 132995 |
|
RFQ | |
|
Chip1Cloud | 16-Channel, 16-Bit, PWM LED Driver with 6-Bit Global Brightness Control | 3400 |
|
RFQ | |
|
Win Source Electronics | 16-Channel, 16-Bit, PWM LED Driver with 6-Bit Global Brightness Control | 50222 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC59482DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC59482DBQR
Texas Instruments
16-channel, 16-bit PWM LED driver with 6-bit global brightness 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 13.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 33 MHz |
This table gives cross-reference parts and alternative options found for TLC59482DBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC59482DBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5948ADBQR | 16-ch ES-PWM LED driver, 7-bit dot Cor, 7-bit global brightness, power Save Mode, Full diagnostics 24-SSOP -40 to 85 | Texas Instruments | TLC59482DBQR vs TLC5948ADBQR |
TLC5948APWPR | 16-ch ES-PWM LED driver, 7-bit dot Cor, 7-bit global brightness, power Save Mode, Full diagnostics 24-HTSSOP -40 to 85 | Texas Instruments | TLC59482DBQR vs TLC5948APWPR |