Part Details for TLC69601YBHR by Texas Instruments
Overview of TLC69601YBHR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLC69601YBHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLC69601YBHRCT-ND
|
DigiKey | LOCAL DIMMING MINI-LED BACKLIGHT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.9506 / $2.1600 | Buy Now |
DISTI #
595-TLC69601YBHR
|
Mouser Electronics | LED Lighting Drivers Local dimming mini-LED backlight driver with 16-channel integrated current sink 24-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$0.9500 / $0.9870 | Order Now |
|
Ameya Holding Limited | 24277 |
|
RFQ |
Part Details for TLC69601YBHR
TLC69601YBHR CAD Models
TLC69601YBHR Part Data Attributes:
|
TLC69601YBHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC69601YBHR
Texas Instruments
Local dimming mini-LED backlight driver with 16-channel integrated current sink 24-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-24 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |