-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive power logic 12-bit Shift Register LED driver 20-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLC6C5912QDWRQ1CT-ND
|
DigiKey | IC LED DRIVER LINEAR 50MA 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13965 In Stock |
|
$0.6817 / $1.6100 | Buy Now |
DISTI #
595-TLC6C5912QDWRQ1
|
Mouser Electronics | LED Lighting Drivers Auto Pwr Logic 12B Shift Regstr LED Dvr RoHS: Compliant | 8409 |
|
$0.6760 / $1.6100 | Buy Now |
|
Quest Components | LED DRIVER, PDSO20 | 2192 |
|
$0.5332 / $1.2695 | Buy Now |
|
Quest Components | LED DRIVER, PDSO20 (Also Known As: TLC6C5912QDWRQ1G4) | 2192 |
|
$0.5332 / $1.2695 | Buy Now |
|
Ameya Holding Limited | LED Driver IC 12 Output Linear Shift Register 50mA 20-SOIC | 3982 |
|
RFQ | |
|
Chip1Cloud | IC LED DRIVER LINEAR 50MA 20SOIC | 5680 |
|
RFQ | |
|
LCSC | SOIC-20-300mil LED Drivers ROHS | 62 |
|
$0.7445 / $1.1675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC6C5912QDWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC6C5912QDWRQ1
Texas Instruments
Automotive power logic 12-bit Shift Register LED driver 20-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Channels | 12 | |
Number of Digits/Characters | 12-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
fmax-Min | 10 MHz |
This table gives cross-reference parts and alternative options found for TLC6C5912QDWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC6C5912QDWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4894BTT,118 | HEF4894B - 12-stage shift-and-store register LED driver@en-us TSSOP2 20-Pin | Nexperia | TLC6C5912QDWRQ1 vs HEF4894BTT,118 |
TLC6C5912QPWRQ1 | Automotive power logic 12-bit Shift Register LED driver 20-TSSOP -40 to 125 | Texas Instruments | TLC6C5912QDWRQ1 vs TLC6C5912QPWRQ1 |
TLC6C5912GQPWRQ1 | Automotive power logic 12-bit Shift Register LED driver 20-TSSOP -40 to 125 | Texas Instruments | TLC6C5912QDWRQ1 vs TLC6C5912GQPWRQ1 |
TPS92661QPHPRQ1 | high-brightness LED matrix manager for automotive headlight systems 48-HTQFP -40 to 125 | Texas Instruments | TLC6C5912QDWRQ1 vs TPS92661QPHPRQ1 |