Datasheets
TLC7733QDR by: Texas Instruments

Voltage supervisor with programmable delay time 8-SOIC -40 to 125

Part Details for TLC7733QDR by Texas Instruments

Overview of TLC7733QDR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TLC7733QDR

Part # Distributor Description Stock Price Buy
DISTI # 296-46347-2-ND
DigiKey IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 2500 Container: Reel 2500
Tape & Reel
  • 2,500 $1.0990
  • 5,000 $1.0583
$1.0583 / $1.0990 Buy Now
DISTI # 296-46347-1-ND
DigiKey IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Container: Cut Tape 233
Cut Tape
  • 1 $2.4000
  • 10 $2.1570
  • 25 $2.0352
  • 100 $1.7339
  • 250 $1.6281
  • 500 $1.4246
  • 1,000 $1.1804
$1.1804 / $2.4000 Buy Now
DISTI # 296-46347-6-ND
DigiKey IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Container: Digi-Reel 0
Digi-Reel®
  • 1 $2.4000
  • 10 $2.1570
  • 25 $2.0352
  • 100 $1.7339
  • 250 $1.6281
  • 500 $1.4246
  • 1,000 $1.1804
$1.1804 / $2.4000 Buy Now
Bristol Electronics   78
RFQ
Ameya Holding Limited IC 2.93V SUPPLY MONITOR 8-SOIC 2500
RFQ

Part Details for TLC7733QDR

TLC7733QDR CAD Models

TLC7733QDR Part Data Attributes

TLC7733QDR Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC7733QDR Texas Instruments Voltage supervisor with programmable delay time 8-SOIC -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature POWER-ON RESET GENERATOR
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.016 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Threshold Voltage-Nom +2.93V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Alternate Parts for TLC7733QDR

This table gives cross-reference parts and alternative options found for TLC7733QDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7733QDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLC7733QDG4 Voltage Supervisor with Programmable Time Delay 8-SOIC -40 to 125 Texas Instruments TLC7733QDR vs TLC7733QDG4
TLC7733IDR Voltage supervisor with programmable delay time 8-SOIC -40 to 85 Texas Instruments TLC7733QDR vs TLC7733IDR
Part Number Description Manufacturer Compare
TLC7733IDR Voltage supervisor with programmable delay time 8-SOIC -40 to 85 Texas Instruments TLC7733QDR vs TLC7733IDR

TLC7733QDR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC7733QDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC7733QDR by Texas Instruments

  • Please alert me when TLC7733QDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLC7733QDR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC7733QDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLC7733QDR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC7733QDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC7733QDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: