-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 1-Segment, BIPolar, PDSO8, GREEN, PLASTIC PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLD1211SJFUMA1CT-ND
|
DigiKey | IC LED DRIVER LIN DIM 85MA 8DSO Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4999 In Stock |
|
$0.3601 / $0.9600 | Buy Now |
DISTI #
TLD1211SJFUMA1
|
Avnet Americas | LED DRVR 8-Pin DSO - Tape and Reel (Alt: TLD1211SJFUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4456 | Buy Now |
DISTI #
726-TLD1211SJFUMA1
|
Mouser Electronics | LED Lighting Drivers Infineon Basic LED Driver RoHS: Compliant | 2493 |
|
$0.3660 / $0.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3510 | Buy Now |
DISTI #
TLD1211SJFUMA1
|
Avnet Americas | LED DRVR 8-Pin DSO - Tape and Reel (Alt: TLD1211SJFUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4456 | Buy Now |
|
Ameya Holding Limited | Min Qty: 15 | 10000 |
|
$0.9479 / $1.0491 | Buy Now |
DISTI #
TLD1211SJFUMA1
|
Avnet Americas | LED DRVR 8-Pin DSO - Tape and Reel (Alt: TLD1211SJFUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4456 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 77613 |
|
RFQ | |
DISTI #
SP000735204
|
EBV Elektronik | Linear LED Driver, 8 V to 28 V, 110 mA, 8 Pins, DSO (Alt: SP000735204) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3234283
|
element14 Asia-Pacific | LED DRIVER, AEC-Q100, LINEAR, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4046 / $0.9969 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLD1211SJFUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLD1211SJFUMA1
Infineon Technologies AG
LED Driver, 1-Segment, BIPolar, PDSO8, GREEN, PLASTIC PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.7 mA | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |