Part Details for TLD1211SJXT by Infineon Technologies AG
Overview of TLD1211SJXT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLD1211SJXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLD1211SJFUMA1
|
Avnet Americas | LED DRVR 8-Pin DSO - Tape and Reel (Alt: TLD1211SJFUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4456 | Buy Now |
DISTI #
TLD1211SJFUMA1
|
Avnet Americas | LED DRVR 8-Pin DSO - Tape and Reel (Alt: TLD1211SJFUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4456 | Buy Now |
DISTI #
TLD1211SJFUMA1
|
Avnet Americas | LED DRVR 8-Pin DSO - Tape and Reel (Alt: TLD1211SJFUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4456 | Buy Now |
Part Details for TLD1211SJXT
TLD1211SJXT CAD Models
TLD1211SJXT Part Data Attributes
|
TLD1211SJXT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLD1211SJXT
Infineon Technologies AG
LED Driver, 1-Segment, BIPolar, PDSO8, GREEN, PLASTIC PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.7 mA | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |