There are no models available for this part yet.
Overview of TLD5095ELXT by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLD5095ELXT by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TLD5095ELXUMA1
|
Avnet Americas | LED DRVR 5V/9V/12V/15V/18V/24V 14-Pin SSOP EP - Tape and Reel (Alt: TLD5095ELXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for TLD5095ELXT by Infineon Technologies AG
Part Data Attributes for TLD5095ELXT by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
GREEN, PLASTIC, SSOP-14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ALSO OPERATES AS LDO REGULATOR
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
45 V
|
Input Voltage-Min
|
4.75 V
|
Input Voltage-Nom
|
6 V
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Output Current-Max
|
0.09 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
SSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.7 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK-BOOST
|
Switching Frequency-Max
|
500 kHz
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for TLD5095ELXT
This table gives cross-reference parts and alternative options found for TLD5095ELXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLD5095ELXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE8386ELXUMA1 | Switching Controller, Current-mode, 0.09A, 500kHz Switching Freq-Max, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLD5095ELXT vs TLE8386ELXUMA1 |
TLE8386ELXT | Switching Controller, Current-mode, 0.09A, 500kHz Switching Freq-Max, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLD5095ELXT vs TLE8386ELXT |