Part Details for TLD5097ELXUMA1 by Infineon Technologies AG
Overview of TLD5097ELXUMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLD5097ELXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP001056170
|
EBV Elektronik | LED DRVR Boost/Buck-Boost/Buck/Flyback/Sepic 1-CH Analog/PWM 5.5V 0.55A 14-Pin SSOP T/R (Alt: SP001056170) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLD5097ELXUMA1
TLD5097ELXUMA1 CAD Models
TLD5097ELXUMA1 Part Data Attributes
|
TLD5097ELXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLD5097ELXUMA1
Infineon Technologies AG
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |