There are no models available for this part yet.
Overview of TLD5191HB2WEVALTOBO1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TLD5191HB2WEVALTOBO1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM9894
|
Newark | Evaluation Board, Buck-Boost, 23.6V, 1A Rohs Compliant: Yes |Infineon TLD5191HB2WEVALTOBO1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$306.7100 | Buy Now | |
DISTI #
448-TLD5191HB2WEVALTOBO1-ND
|
DigiKey | EVAL BOARD FOR TLD5191ES Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
3 In Stock |
|
$294.8700 | Buy Now | |
DISTI #
726-TLD5191HB2WEVALT
|
Mouser Electronics | LED Lighting Development Tools TLD5191HB2W_EVAL RoHS: Not Compliant | 3 |
|
$302.5000 | Buy Now | |
DISTI #
C1S322002218912
|
Chip1Stop | Power Management Evaluation Development Board Kit Container: Bulk | 1 |
|
$287.0000 | Buy Now |