Part Details for TLD5191IVREGEVALTOBO1 by Infineon Technologies AG
Overview of TLD5191IVREGEVALTOBO1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLD5191IVREGEVALTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9895
|
Newark | Evaluation Board, Buck-Boost, 47V, 6A Rohs Compliant: Yes |Infineon TLD5191IVREGEVALTOBO1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$195.1700 | Buy Now |
DISTI #
448-TLD5191IVREGEVALTOBO1-ND
|
DigiKey | EVAL BOARD FOR TLD5191ES Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
3 In Stock |
|
$189.9100 | Buy Now |
DISTI #
726-TLD5191IVREGEVAL
|
Mouser Electronics | LED Lighting Development Tools TLD5191IVREG_EVAL RoHS: Not Compliant | 2 |
|
$187.6600 | Buy Now |