Part Details for TLD55412QVXUMA1 by Infineon Technologies AG
Overview of TLD55412QVXUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLD55412QVXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLD55412QVXUMA1-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 48VQFN Min Qty: 83 Lead time: 39 Weeks Container: Bulk MARKETPLACE PRODUCT |
19102 In Stock |
|
$3.6200 | Buy Now |
DISTI #
TLD55412QVXUMA1-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 48VQFN Min Qty: 83 Lead time: 39 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.2937 | Buy Now |
DISTI #
TLD55412QVXUMA1
|
Avnet Americas | LITIX Power Flex Dual Synchronous Buck Controller with SPI Interface 48-Pin PG-VQFN T/R - Tape and Reel (Alt: TLD55412QVXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$3.3865 / $4.1390 | Buy Now |
DISTI #
726-TLD55412QVXUMA1
|
Mouser Electronics | LED Lighting Drivers LITIX RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.0600 | Buy Now |
|
Rochester Electronics | TLD5541 - H-Bridge DC/DC Controller FOR High Power LED Lighting RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 19102 |
|
$3.1100 / $3.6600 | Buy Now |
DISTI #
TLD55412QVXUMA1
|
Avnet Americas | LITIX Power Flex Dual Synchronous Buck Controller with SPI Interface 48-Pin PG-VQFN T/R - Tape and Reel (Alt: TLD55412QVXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$3.3865 / $4.1390 | Buy Now |
DISTI #
TLD55412QVXUMA1
|
Avnet Americas | LITIX Power Flex Dual Synchronous Buck Controller with SPI Interface 48-Pin PG-VQFN T/R - Tape and Reel (Alt: TLD55412QVXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$3.3865 / $4.1390 | Buy Now |
Part Details for TLD55412QVXUMA1
TLD55412QVXUMA1 CAD Models
TLD55412QVXUMA1 Part Data Attributes
|
TLD55412QVXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLD55412QVXUMA1
Infineon Technologies AG
Switching Controller, Current/voltage-mode, 700kHz Switching Freq-Max, PQCC48, VQFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |