Part Details for TLE010001E by COBA europe
Overview of TLE010001E by COBA europe
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE010001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COBA-TLE010001E
|
TME | Edge, L: 0.5m, PVC, black, 4pcs, Tough-Lock Eco, Thk: 5mm, -10÷60°C Min Qty: 1 | 0 |
|
$27.9400 / $31.4300 | RFQ |